Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP160AFCT350T2G.
Order Code3611415
Technical Datasheet
Input Voltage Min1.9V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.5V
Output Voltage Nom3.5V
PolarityPositive Output
Max Output Current250mA
Dropout Voltage - Typ @ Current75mV
Dropout Voltage Typ @ Current75mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP160AFCT350T2G.
1 Product Found
Technical Specifications
Input Voltage Min
1.9V
No. of Outputs
1Outputs
Output Voltage Nom
3.5V
Max Output Current
250mA
Dropout Voltage Typ @ Current
75mV
No. of Pins
4Pins
Operating Temperature Max
125°C
Input Voltage Max
5.5V
Output Voltage - Nom
3.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
75mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability