Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1589LMNTWG
Order Code2724287
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min4.5V
Supply Voltage Max13.2V
No. of Outputs1Outputs
Duty Cycle (%)83%
IC Case / PackageDFN
No. of Pins10Pins
Switching Frequency-
TopologySynchronous Buck (Step Down)
Operating Temperature Min0°C
Operating Temperature Max95°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Controller IC Case StyleDFN
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
13.2V
Duty Cycle (%)
83%
No. of Pins
10Pins
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
95°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Controller IC Case Style
DFN
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
IC Case / Package
DFN
Switching Frequency
-
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013