Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP156BBFCT120180T2G
Order Code3612631
Product Range1.2V/1.8V 500mA/250mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 5000+ | £0.163 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
£815.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP156BBFCT120180T2G
Order Code3612631
Product Range1.2V/1.8V 500mA/250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max5.5V
No. of Outputs2Outputs
Output Voltage - Nom1.2V, 1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current500mA, 250mA
IC MountingSurface Mount
IC Case / PackageWLCSP
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range1.2V/1.8V 500mA/250mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
1.2V, 1.8V
Output Voltage Max
-
Max Output Current
500mA, 250mA
IC Case / Package
WLCSP
Operating Temperature Min
-40°C
Product Range
1.2V/1.8V 500mA/250mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
-
No. of Outputs
2Outputs
Output Voltage Min
-
Polarity
Positive Output
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability