Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1529MU12TBG
Order Code2728284RL
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBuck (Step Down)
Input Voltage Min2.7V
Input Voltage Max5.5V
Output Current1A
Max Output Current1A
IC Case / PackageUDFN
No. of Pins6Pins
IC MountingSurface Mount
Output Voltage Nom1.2V
Output Voltage - Nom1.2V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ1.7MHz
Efficiency96%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
DC / DC Converter IC CaseUDFN
Automotive Qualification Standard-
Switching Frequency1.7MHz
Alternatives for NCP1529MU12TBG
1 Product Found
Technical Specifications
Output Type
Fixed
Topology
Buck (Step Down)
Input Voltage Max
5.5V
Max Output Current
1A
No. of Pins
6Pins
Output Voltage Nom
1.2V
Output Voltage Min
-
Switching Frequency Typ
1.7MHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
DC / DC Converter IC Case
UDFN
Switching Frequency
1.7MHz
No. of Outputs
1Outputs
Input Voltage Min
2.7V
Output Current
1A
IC Case / Package
UDFN
IC Mounting
Surface Mount
Output Voltage - Nom
1.2V
Output Voltage Max
-
Efficiency
96%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability