Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1402SN33T1G
Order Code1703414
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max5.5V
Max Output Current200mA
Output Current200mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ-
Efficiency85%
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseSOT-23
Automotive Qualification Standard-
Switching Frequency200kHz
Product Overview
The NCP1402SN33T1G is a PFM step-up monolithic Micro-power step-up DC to DC Switching Regulator that is specially designed for powering portable equipment from one or two cell battery. This device is designed to start-up with a cell voltage of 0.8V and operates down to less than 0.3V. With only three external components, this series allows a simple means to implement highly efficient converter that is capable of up to 200mA.
- Only three external components are required
- Chips enable power down capability for extended battery life
- ±2.5% Output voltage accuracy
- 30mV Typical low converter ripple
Applications
Consumer Electronics, Portable Devices, Audio
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
200mA
No. of Pins
5Pins
Output Voltage - Nom
3.3V
Output Voltage Min
-
Switching Frequency Typ
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
Switching Frequency
200kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
200mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage Nom
3.3V
Output Voltage Max
-
Efficiency
85%
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002