Product Information
Product Overview
The NCP1400ASN50T1G is a Micropower Step-up DC to DC Boost Converter that is specifically designed for powering portable equipment from one or two cell battery packs. This device is designed to start-up with a cell voltage of 0.8V and operates down to less than 0.2V. With only four external components, this series allows a simple means to implement highly efficient converters that are capable of up to 100mA of output current. Each device consists of an on-chip fixed frequency oscillator, pulse width modulation controller, phase compensated error amplifier that ensures converter stability with discontinuous mode operation, soft-start, voltage reference, driver and power MOSFET switch with current limit protection. Additionally, a chip enable feature is provided to power down the converter for extended battery life.
- Only 4 external components for simple highly efficient converters
- Fixed frequency pulse width modulation operation
- Phase compensated error amplifier for stable converter operation
- Chip enable power down capability for extended battery life
- Pb-free device
Applications
Consumer Electronics
Technical Specifications
Fixed
Boost (Step Up)
5.5V
100mA
5Pins
5V
-
180kHz
-40°C
NCP1400A
-
TSOT-23
180kHz
1Outputs
800mV
100mA
TSOT-23
Surface Mount
5V
-
-
85°C
-
No SVHC (15-Jan-2018)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate