Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1400ASN30T1G
Order Code1460672
Product RangeNCP1400A
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max5.5V
Max Output Current100mA
Output Current100mA
IC Case / PackageTSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage - Nom3V
Output Voltage Nom3V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ180kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeNCP1400A
Qualification-
MSL-
DC / DC Converter IC CaseTSOT-23
Automotive Qualification Standard-
Switching Frequency180kHz
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Output Current
100mA
No. of Pins
5Pins
Output Voltage - Nom
3V
Output Voltage Min
-
Switching Frequency Typ
180kHz
Operating Temperature Min
-40°C
Product Range
NCP1400A
MSL
-
DC / DC Converter IC Case
TSOT-23
Switching Frequency
180kHz
No. of Outputs
1Outputs
Input Voltage Min
800mV
Max Output Current
100mA
IC Case / Package
TSOT-23
IC Mounting
Surface Mount
Output Voltage Nom
3V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033