Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1400ASN19T1G.
Order Code1460671
Technical Datasheet
Output TypeFixed
No. of Outputs1Outputs
TopologyBoost (Step Up)
Input Voltage Min800mV
Input Voltage Max5.5V
Output Current100mA
Max Output Current100mA
IC Case / PackageSOT-23
No. of Pins5Pins
IC MountingSurface Mount
Output Voltage Nom1.9V
Output Voltage - Nom1.9V
Output Voltage Min-
Output Voltage Max-
Switching Frequency Typ180kHz
Efficiency-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
DC / DC Converter IC CaseSOT-23
Switching Frequency216kHz
Technical Specifications
Output Type
Fixed
Topology
Boost (Step Up)
Input Voltage Max
5.5V
Max Output Current
100mA
No. of Pins
5Pins
Output Voltage Nom
1.9V
Output Voltage Min
-
Switching Frequency Typ
180kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
-
DC / DC Converter IC Case
SOT-23
No. of Outputs
1Outputs
Input Voltage Min
800mV
Output Current
100mA
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Output Voltage - Nom
1.9V
Output Voltage Max
-
Efficiency
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Switching Frequency
216kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033