Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP133AMX105TCG
Order Code2728283RL
Technical Datasheet
Input Voltage Min800mV
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom1.05V
Output Voltage Nom1.05V
PolarityPositive Output
Max Output Current500mA
Dropout Voltage - Typ @ Current140mV
Dropout Voltage Typ @ Current140mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Technical Specifications
Input Voltage Min
800mV
No. of Outputs
1Outputs
Output Voltage Nom
1.05V
Max Output Current
500mA
Dropout Voltage Typ @ Current
140mV
No. of Pins
6Pins
Operating Temperature Max
150°C
Input Voltage Max
5.5V
Output Voltage - Nom
1.05V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
140mV
IC Mounting
Surface Mount
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002