Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP133AMX090TCG
Order Code2774698RL
Technical Datasheet
Input Voltage Min1.04V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom900mV
Output Voltage - Nom900mV
PolarityPositive Output
Max Output Current500mA
Dropout Voltage Typ @ Current140mV
Dropout Voltage - Typ @ Current140mV
IC MountingSurface Mount
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Input Voltage Min
1.04V
No. of Outputs
1Outputs
Output Voltage - Nom
900mV
Max Output Current
500mA
Dropout Voltage - Typ @ Current
140mV
No. of Pins
6Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage Nom
900mV
Polarity
Positive Output
Dropout Voltage Typ @ Current
140mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000032
Product traceability