Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1294EDBR2G
Order Code3612955
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min3.2V
Supply Voltage Max4.7V
IC Case / PackageTSSOP
No. of Pins16Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max1MHz
Duty Cycle Min-
Duty Cycle Max90%
TopologyBoost, Flyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
4.7V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
1MHz
Duty Cycle Max
90%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
No. of Channels
2Channels
Supply Voltage Min
3.2V
IC Case / Package
TSSOP
IC Mounting
Surface Mount
Switching Frequency Min
-
Duty Cycle Min
-
Topology
Boost, Flyback, Forward
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability