Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | £0.844 |
Price for:Tube of 1
Minimum: 50
Multiple: 50
£42.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1250BP65G
Order Code3612943
Technical Datasheet
Power Supply Controller TypeSingle Ended Controller
No. of Channels1Channels
Control ModeCurrent Mode Control
Supply Voltage Min8.2V
Supply Voltage Max28V
IC Case / PackageDIP
No. of Pins8Pins
IC MountingThrough Hole
Switching Frequency Typ65kHz
Switching Frequency Min61kHz
Switching Frequency Max71kHz
Duty Cycle Min-
Duty Cycle Max84%
TopologyFlyback, Forward
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Controller Type
Single Ended Controller
Control Mode
Current Mode Control
Supply Voltage Max
28V
No. of Pins
8Pins
Switching Frequency Typ
65kHz
Switching Frequency Max
71kHz
Duty Cycle Max
84%
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (15-Jan-2018)
No. of Channels
1Channels
Supply Voltage Min
8.2V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
61kHz
Duty Cycle Min
-
Topology
Flyback, Forward
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability