Product Information
Alternatives for NCP1216D65R2G
1 Product Found
Product Overview
The NCP1216D65R2G is a current-mode Pulse Width Modulation (PWM) Controller for high-power universal off-line supplies. Due to its high drive capability, It drives large gate-charge MOSFETs, which together with internal ramp compensation and built-in frequency jittering, ease the design of modern AC to DC adapters. With an internal structure operating at different fixed frequencies, the controller supplies itself from the high-voltage rail, avoiding the need of an auxiliary winding. The current-mode control also provides an excellent input audio susceptibility and inherent pulse-by-pulse control. Internal ramp compensation easily prevents sub-harmonic oscillations from taking place in continuous conduction mode designs. When the current setpoint falls below a given value, e.g. the output power demand diminishes, the IC automatically enters the so-called skip cycle mode and provides excellent efficiency at light loads.
- No auxiliary winding operation
- Current-mode control with adjustable skip-cycle capability
- Internal ramp compensation
- Built-in frequency jittering for better EMI signature
- Auto-recovery internal output short-circuit protection
- Extremely low no-load standby power
- 500mA Peak current capability
- Internal temperature shutdown
- Direct optocoupler connection
Applications
Computers & Computer Peripherals, Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Single Ended Controller
Current Mode Control
16V
8Pins
65kHz
-
81%
-
-
MSL 1 - Unlimited
-
65kHz
500mA
1Channels
-
NSOIC
Surface Mount
-
-
Flyback
150°C
-
No SVHC (10-Jun-2022)
NSOIC
-
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate