Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP120AMX080TCG.
Order Code3611317
Product Range800mV 150mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP120AMX080TCG.
Order Code3611317
Product Range800mV 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min0.8V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom800mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current37mV
IC MountingSurface Mount
IC Case / PackageXDFN
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 150mA LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP120AMX080TCG.
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
800mV
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
0.8V
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
37mV
IC Case / Package
XDFN
Operating Temperature Min
-40°C
Product Range
800mV 150mA LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1