Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Non-Cancellable / Non-Returnable
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114ASN250T2G.
Order Code3611281
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom2.5V
Output Voltage - Nom2.5V
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP114ASN250T2G.
1 Product Found
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
2.5V
Max Output Current
300mA
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Max
5.5V
Output Voltage Nom
2.5V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
No. of Pins
5Pins
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1