Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX080TCG
Order Code3611249
Product Range800mV 300mA LDO Voltage Regulators
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0516 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
£154.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP114AMX080TCG
Order Code3611249
Product Range800mV 300mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom800mV
Output Voltage - Nom800mV
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current300mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageUDFN
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range800mV 300mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
800mV
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
UDFN
Operating Temperature Min
-40°C
Product Range
800mV 300mA LDO Voltage Regulators
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage - Nom
800mV
Output Voltage Max
-
Max Output Current
300mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability