Product Information
Alternatives for NCP1117DTAG
1 Product Found
Product Overview
The NCP1117DTAG is a NCP1117 series 1A low dropout positive adjustable voltage regulator in 3 pin TO-252 package. This low dropout positive voltage regulator is capable of providing an output current that is in excess of 1A with a maximum dropout voltage of 1.2V at 800mA over temperature. On chip trimming adjusts the reference/output voltage to within ±1.0% accuracy. Internal protection features consist of output current limiting, safe operating area compensation and thermal shutdown. It is used in consumer and industrial equipment point of regulation, active SCSI termination for 2.85V version, switching power supply post regulation, hard drive controllers and battery chargers.
- Operation to 20V input
- Adjustable nominal output voltage
- Reference/output voltage trimmed to ±1%
- Long term stability of 0.3% at TA = 25°C, 1000hrs end point measurement
- RMS output noise (f = 10Hz to 10KHz) of 0.003%Vout
Applications
Power Management
Technical Specifications
Adjustable
20V
-
18.8V
1A
1.07V
TO-252 (DPAK)
0°C
-
-
1Outputs
1.25V
Positive Output
1.07V
Surface Mount
3Pins
125°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate