Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP1117DT18T5G.
Order Code3611236
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1117DT18T5G.
Order Code3611236
Product Range1.8V 1A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max20V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current1A
Dropout Voltage - Typ @ Current1.07V
IC MountingSurface Mount
IC Case / PackageDPAK
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 1A LDO Voltage Regulators
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP1117DT18T5G.
1 Product Found
Technical Specifications
Output Type
Fixed
Input Voltage Max
20V
Output Voltage - Nom
1.8V
Output Voltage Max
-
Max Output Current
1A
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
1.07V
IC Case / Package
DPAK
Operating Temperature Min
0°C
Product Range
1.8V 1A LDO Voltage Regulators
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability