Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1083DEG
Order Code2728271
Technical Datasheet
Control ModeCurrent Mode Control
Supply Voltage Min57V
Supply Voltage Max0V
No. of Outputs1Outputs
Duty Cycle (%)80%
IC Case / PackageTSSOP
No. of Pins20Pins
Switching Frequency500kHz
TopologyFlyback
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Automotive Qualification Standard-
Controller IC Case StyleTSSOP
No. of Outputs1 Output
Technical Specifications
Control Mode
Current Mode Control
Supply Voltage Max
0V
Duty Cycle (%)
80%
No. of Pins
20Pins
Topology
Flyback
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Controller IC Case Style
TSSOP
Supply Voltage Min
57V
No. of Outputs
1Outputs
IC Case / Package
TSSOP
Switching Frequency
500kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
No. of Outputs
1 Output
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027
Product traceability