Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1080DER2G.
Order Code3254555
Technical Datasheet
PoE StandardIEEE 802.3af
PoE Controller TypePD Controller
Input Voltage57V
Output Current Max-
UVLO32V
IC Case / PackageTSSOP-EP
No. of Pins20Pins
No. of Channels1Channels
Power Max13W
Duty Cycle (%)80%
Switching Frequency Max500kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Controller IC Case StyleTSSOP-EP
Frequency250kHz
Output Current-
Technical Specifications
PoE Standard
IEEE 802.3af
Input Voltage
57V
UVLO
32V
No. of Pins
20Pins
Power Max
13W
Switching Frequency Max
500kHz
Operating Temperature Min
-40°C
Product Range
-
Controller IC Case Style
TSSOP-EP
Output Current
-
PoE Controller Type
PD Controller
Output Current Max
-
IC Case / Package
TSSOP-EP
No. of Channels
1Channels
Duty Cycle (%)
80%
IC Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency
250kHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability