Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNCP103AMX360TCG.
Order Code3611212
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP103AMX360TCG.
Order Code3611212
Product Range3.6V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.6V
Output Voltage Nom3.6V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Max Output Current150mA
Dropout Voltage - Typ @ Current-
IC MountingSurface Mount
IC Case / PackageUDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.6V 150mA LDO Voltage Regulators
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP103AMX360TCG.
1 Product Found
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage - Nom
3.6V
Output Voltage Min
-
Polarity
Positive Output
Dropout Voltage - Typ @ Current
-
IC Case / Package
UDFN-EP
Operating Temperature Min
-40°C
Product Range
3.6V 150mA LDO Voltage Regulators
SVHC
No SVHC (15-Jan-2018)
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.6V
Output Voltage Max
-
Max Output Current
150mA
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1