Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP103AMX350TCG.
Order Code3611211
Technical Datasheet
Input Voltage Min1.7V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage - Nom3.5V
Output Voltage Nom3.5V
PolarityPositive Output
Max Output Current150mA
Dropout Voltage Typ @ Current60mV
Dropout Voltage - Typ @ Current60mV
IC MountingSurface Mount
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (15-Jan-2018)
Alternatives for NCP103AMX350TCG.
1 Product Found
Technical Specifications
Input Voltage Min
1.7V
No. of Outputs
1Outputs
Output Voltage Nom
3.5V
Max Output Current
150mA
Dropout Voltage - Typ @ Current
60mV
No. of Pins
4Pins
Operating Temperature Max
85°C
Input Voltage Max
5.5V
Output Voltage - Nom
3.5V
Polarity
Positive Output
Dropout Voltage Typ @ Current
60mV
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability