Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
NCN5150 is a single chip transceiver for M-Bus (Meter-Bus applications). It meets the European Standards EN 13757-2 & EN 1434-3 for remote reading of water, gas and electricity meters.
- UART communication speeds up to 38400 baud
- Integrated 3.3 V VDD LDO regulator with extended peak current capability of 15 mA
- Adjustable I/O levels
- Adjustable constant current sink up to 2 or 6 unit loads depending on the package
- Low bus voltage operation
- Extended current budget for external circuits: at least 0.88 mA
- Polarity independent
- Power-fail function
- Fast start-up - no external transistor required on STC pin
- Industrial grade device
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
9.2V
No. of Pins
16Pins
Operating Temperature Max
85°C
Supply Voltage Max
42V
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638
Product traceability