Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7SZ384M5.
Order Code111107
Technical Datasheet
No. of Pins5Pins
Logic Case StyleSOT-23
IC Case / PackageSOT-23
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
No. of Pins
5Pins
IC Case / Package
SOT-23
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Logic Case Style
SOT-23
Supply Voltage Min
1.65V
Operating Temperature Min
-40°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033