Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBSG72AMNG..
Order Code2845257
Technical Datasheet
Crosspoint Switch TypeDigital
I/O CompatibilityCML, LVCMOS, LVDS, LVPECL, LVTTL, RSECL
Control Interface-
Supply Voltage Min2.375V
Supply Voltage Max3.465V
IC Case / PackageQFN
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Crosspoint Switch Type
Digital
Control Interface
-
Supply Voltage Max
3.465V
No. of Pins
16Pins
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
I/O Compatibility
CML, LVCMOS, LVDS, LVPECL, LVTTL, RSECL
Supply Voltage Min
2.375V
IC Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
Product traceability