Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 2000+ | £6.650 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
£13,300.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBC12430FAR2G
Order Code3608286
Technical Datasheet
Clock IC TypePLL Clock Generator
Frequency800MHz
Supply Voltage Min3.135V
Supply Voltage Max5.25V
IC Case / PackageLQFP
No. of Pins32Pins
Clock IC Case StyleLQFP
Product Range-
No. of Outputs2Outputs
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
PLL Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
LQFP
Clock IC Case Style
LQFP
No. of Outputs
2Outputs
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Frequency
800MHz
Supply Voltage Max
5.25V
No. of Pins
32Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability
