Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N012CSNT1G
Order Code2760588
Technical Datasheet
LVDS IC TypeLVDS Line Receiver
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSOT-23
No. of Pins5Pins
Input LevelLVDS
Output LevelLVCMOS
No. of Bits1bit
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
LVDS IC Type
LVDS Line Receiver
Operating Temperature Max
125°C
Supply Voltage Max
3.6V
No. of Pins
5Pins
Output Level
LVCMOS
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Operating Temperature Min
-40°C
Supply Voltage Min
3V
IC Case / Package
SOT-23
Input Level
LVDS
No. of Bits
1bit
Qualification
AEC-Q100
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability