Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7L86MMNG
Order Code2531192
Technical Datasheet
Logic FunctionConfigurable Multiple Function Gate
No. of ElementsDual
No. of Inputs2Inputs
No. of Pins16Pins
Logic Case StyleQFN
IC Case / PackageQFN
Product Range0
Logic IC Family0
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current25mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Technical Specifications
Logic Function
Configurable Multiple Function Gate
No. of Inputs
2Inputs
Logic Case Style
QFN
Product Range
0
Supply Voltage Min
2.375V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Dual
No. of Pins
16Pins
IC Case / Package
QFN
Logic IC Family
0
Supply Voltage Max
3.465V
Output Current
25mA
Operating Temperature Max
85°C
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0112