Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L16DG..
Order Code2844954
Technical Datasheet
Clock IC TypeClock Buffer
Frequency6GHz
No. of Outputs1Outputs
Supply Voltage Min2.375V
Supply Voltage Max3.465V
Clock IC Case StyleSOIC
No. of Pins8Pins
IC Output TypeECL
IC Input TypeCML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
Clock IC Type
Clock Buffer
No. of Outputs
1Outputs
Supply Voltage Max
3.465V
No. of Pins
8Pins
IC Input Type
CML, LVCMOS, LVDS, LVNECL, LVPECL, LVTTL
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Frequency
6GHz
Supply Voltage Min
2.375V
Clock IC Case Style
SOIC
IC Output Type
ECL
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001879
Product traceability