Print Page
Product Information
ManufacturerONSEMI
Manufacturer Part NoMUR440G..
Order Code2535537
Product RangeMUR44
Technical Datasheet
Repetitive Peak Reverse Voltage400V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.28V
Reverse Recovery Time75ns
Forward Surge Current110A
Operating Temperature Max175°C
Diode Case StyleAxial Leaded
No. of Pins2 Pin
Product RangeMUR44
Qualification-
SVHCLead (19-Jan-2021)
Alternatives for MUR440G..
1 Product Found
Product Overview
The MUR440G is a SWITCHMODE™ ultra-fast axial-lead Power Rectifier with moulded epoxy case. This state-of-the-art device is designed for use in switching power supplies, inverters and as free-wheeling diodes.
- Cathode indicated by polarity band
- All external surfaces corrosion-resistant and terminal leads are readily solderable
- Low forward voltage
- Low leakage current
- High temperature glass-passivated junction
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Diode Configuration
Single
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
4A
Forward Voltage Max
1.28V
Forward Surge Current
110A
Diode Case Style
Axial Leaded
Product Range
MUR44
SVHC
Lead (19-Jan-2021)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001157
Product traceability