Product Information
Alternatives for MTD3055VL
8 Products Found
Product Overview
The MTD3055VL is a 60V N-channel logic level MOSFET has been designed specifically to improve the overall efficiency of DC/DC converters using either synchronous or conventional switching PWM controllers. This MOSFET features faster switching and lower gate charge than other MOSFET with comparable RDS (ON) specifications. The result is a MOSFET that is easy and safer to drive (even at very high frequencies) and DC/DC power supply designs with higher overall efficiency. This product is general usage and suitable for many different applications.
- Critical DC electrical parameters specified at elevated temperature
- Low drive requirements allowing operation directly from logic drivers
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
12A
TO-252 (DPAK)
5V
48W
175°C
-
To Be Advised
60V
0.18ohm
Surface Mount
1.5V
3Pins
-
MSL 1 - Unlimited
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate