Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMSRD620CTRG
Order Code3606123
Product RangeMSRD620CT Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMSRD620CTRG
Order Code3606123
Product RangeMSRD620CT Series
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current6A
Diode ConfigurationDual Common Anode
Forward Voltage Max1.3V
Reverse Recovery Time75ns
Forward Surge Current45A
Operating Temperature Max175°C
Diode Case StyleTO-252 (DPAK)
No. of Pins3 Pin
Product RangeMSRD620CT Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Dual Common Anode
Reverse Recovery Time
75ns
Operating Temperature Max
175°C
No. of Pins
3 Pin
Qualification
-
Average Forward Current
6A
Forward Voltage Max
1.3V
Forward Surge Current
45A
Diode Case Style
TO-252 (DPAK)
Product Range
MSRD620CT Series
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1