Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMPSA42G
Order Code2101805
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation625mW
Transistor Case StyleTO-92
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency50MHz
DC Current Gain hFE Min40hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Alternatives for MPSA42G
3 Products Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
500mA
Transistor Case Style
TO-92
No. of Pins
3Pins
DC Current Gain hFE Min
40hFE
Product Range
-
Collector Emitter Voltage Max
300V
Power Dissipation
625mW
Transistor Mounting
Through Hole
Transition Frequency
50MHz
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000236