Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Alternatives for MOC3063M.
1 Product Found
Product Overview
The MOC3063-M is a 6-pin zero-cross Phototriac Drive Optocoupler, it consists of a GaAs infrared emitting diode optically coupled to a monolithic silicon detector. This device is designed for use with a triac in the interface of logic systems to equipment powered from 115/240VAC lines.
- Simplifies Logic Control of 115/240VAC Power
- Zero Voltage Crossing
- 5mA Trigger Current
- Load can be Connected to Either Neutral or Hot Line
Applications
Industrial, Motor Drive & Control, Consumer Electronics
Technical Specifications
No. of Pins
6Pins
Peak Repetitive Off State Voltage
600V
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
4.17kV
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000963