Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoMMSZ5242B
Order Code1700768
Product RangeMMSZxxxT1G
Technical Datasheet
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMSZ5242B
Order Code1700768
Product RangeMMSZxxxT1G
Technical Datasheet
Zener Voltage Nom12V
Power Dissipation500mW
Diode Case StyleSOD-123
No. of Pins2Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMMSZxxxT1G
Qualification-
Alternatives for MMSZ5242B
3 Products Found
Product Overview
The MMSZ5242B is a half watt general purpose medium current surface mount Zener Diode in the SOD-123 package provides high power and current handling capability. The SOD-123 package has the same footprint as the glass MiniMELF (LL-34) package and provides a convenient alternative to the leadless package. This product is general usage and suitable for many different applications.
- Compact surface mount with same footprint as MiniMELF
- 500mW Rating on FR-4 or FR-5 board
- Low gate charge (typical 5nC)
- Class 3 ESD rating (<gt/>16kV) per human body model
Applications
Industrial
Technical Specifications
Zener Voltage Nom
12V
Diode Case Style
SOD-123
Operating Temperature Max
150°C
Product Range
MMSZxxxT1G
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002