Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Quantity | Price (ex VAT) |
---|---|
3000+ | £0.0277 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
£83.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBZ27VAWT1G
Order Code2723989
Technical Datasheet
Zener Voltage Nom27V
Diode Case StyleSOT-323
Diode ConfigurationDual Common Anode
Power Dissipation200mW
Operating Temperature Max150°C
No. of Pins3 Pin
Diode MountingSurface Mount
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Zener Voltage Nom
27V
Diode Configuration
Dual Common Anode
Operating Temperature Max
150°C
Diode Mounting
Surface Mount
Product Range
-
Diode Case Style
SOT-323
Power Dissipation
200mW
No. of Pins
3 Pin
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability