Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBTH10...
Order Code2454030RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max25V
Collector Emitter Voltage V(br)ceo25V
Transition Frequency650MHz
Power Dissipation Pd225mW
Power Dissipation225mW
Continuous Collector Current50mA
DC Collector Current50mA
RF Transistor CaseSOT-23
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min60hFE
DC Current Gain hFE60hFE
Transistor MountingSurface Mount
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBTH10...
3 Products Found
Product Overview
The MMBTH10 is a NPN RF Transistor designed for use in low-noise UHF/VHF amplifiers with collector currents in the 100µA to 30mA range in common emitter or common base mode of operation and in low frequency drift, high output UHF oscillators.
- 25V Collector-emitter voltage
- 30V Collector-base voltage
- 3V Emitter-base voltage
- 50mA Continuous collector current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
25V
Power Dissipation Pd
225mW
Continuous Collector Current
50mA
RF Transistor Case
SOT-23
No. of Pins
3Pins
DC Current Gain hFE
60hFE
Operating Temperature Max
150°C
Qualification
-
Collector Emitter Voltage Max
25V
Transition Frequency
650MHz
Power Dissipation
225mW
DC Collector Current
50mA
Transistor Case Style
SOT-23
DC Current Gain hFE Min
60hFE
Transistor Mounting
Surface Mount
Product Range
-
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018