Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5771.
Order Code9846840
Technical Datasheet
Collector Emitter Voltage Max15V
Continuous Collector Current200mA
Power Dissipation225mW
No. of Pins3Pins
DC Current Gain hFE Min120hFE
Operating Temperature Max150°C
Product Range-
Alternatives for MMBT5771.
2 Products Found
Technical Specifications
Collector Emitter Voltage Max
15V
Power Dissipation
225mW
DC Current Gain hFE Min
120hFE
Product Range
-
Continuous Collector Current
200mA
No. of Pins
3Pins
Operating Temperature Max
150°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033