Print Page

Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
30000+ | £0.0159 |
Price for:Each (Supplied on Full Reel)
Minimum: 30000
Multiple: 30000
£477.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5550LT3G
Order Code3615451
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max140V
Continuous Collector Current600mA
Power Dissipation225mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min60hFE
Operating Temperature Max-
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
600mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
60hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
140V
Power Dissipation
225mW
Transistor Mounting
Surface Mount
Transition Frequency
-
Operating Temperature Max
-
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for MMBT5550LT3G
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
Product traceability