Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT5210
Order Code2454025RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max50V
Collector Emitter Voltage V(br)ceo50V
DC Collector Current100mA
Continuous Collector Current100mA
Power Dissipation350mW
Power Dissipation Pd350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency30MHz
DC Current Gain hFE Min200hFE
DC Current Gain hFE200hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBT5210
1 Product Found
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
50V
Continuous Collector Current
100mA
Power Dissipation Pd
350mW
Transistor Mounting
Surface Mount
Transition Frequency
30MHz
DC Current Gain hFE
200hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
50V
DC Collector Current
100mA
Power Dissipation
350mW
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
200hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018