Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904SL
Order Code2454018RL
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Collector Emitter Voltage V(br)ceo40V
DC Collector Current200mA
Continuous Collector Current200mA
Power Dissipation227mW
Power Dissipation Pd227mW
Transistor Case StyleSOT-923F
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min30hFE
DC Current Gain hFE30hFE
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
Alternatives for MMBT3904SL
1 Product Found
Product Overview
The MMBT3904SL is a NPN epitaxial Silicon Transistor designed as general-purpose amplifier with ultra-small surface-mount package. It is well suited general switching, amplification and portable applications.
- PNP complementary is MMBT3906SL
Applications
Power Management, Industrial, Portable Devices
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
40V
Continuous Collector Current
200mA
Power Dissipation Pd
227mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
DC Current Gain hFE
30hFE
Product Range
-
Automotive Qualification Standard
-
Collector Emitter Voltage Max
40V
DC Collector Current
200mA
Power Dissipation
227mW
Transistor Case Style
SOT-923F
No. of Pins
3Pins
DC Current Gain hFE Min
30hFE
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022