Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBT3904..
Order Code742960
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max40V
Continuous Collector Current200mA
Power Dissipation350mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency300MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (15-Jan-2018)
Alternatives for MMBT3904..
6 Products Found
Technical Specifications
Transistor Polarity
NPN
Continuous Collector Current
200mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
MSL 1 - Unlimited
Collector Emitter Voltage Max
40V
Power Dissipation
350mW
Transistor Mounting
Surface Mount
Transition Frequency
300MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000033