Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5484
Order Code1700690
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Zero Gate Voltage Drain Current Max5mA
Zero Gate Voltage Drain Current Idss Min1mA
Gate Source Cutoff Voltage Max-3V
Transistor Case StyleSOT-23
Transistor TypeJFET
Operating Temperature Max150°C
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (17-Dec-2015)
Alternatives for MMBF5484
2 Products Found
Product Overview
The MMBF5484 is a N-channel RF JFET Amplifier primarily designed electronic switching applications such as low ON-resistance analogue switching.
- Interchangeable source and drain
- 25V Drain-gate voltage
- -25V Gate-source voltage
- 10mA Forward gate current
Applications
Industrial, RF Communications, Power Management
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Idss Min
1mA
Transistor Case Style
SOT-23
Operating Temperature Max
150°C
Channel Type
N Channel
Product Range
-
MSL
MSL 1 - Unlimited
Zero Gate Voltage Drain Current Max
5mA
Gate Source Cutoff Voltage Max
-3V
Transistor Type
JFET
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635
Product traceability