Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMMBF5457
Order Code2454012RL
Technical Datasheet
Gate Source Breakdown Voltage Max-25V
Breakdown Voltage Vbr-25V
Zero Gate Voltage Drain Current Max5mA
Zero Gate Voltage Drain Current Idss Min1mA
Gate Source Cutoff Voltage Max-6V
Transistor Case StyleSOT-23
Operating Temperature Max150°C
Transistor TypeJFET
No. of Pins3 Pin
Channel TypeN Channel
Transistor MountingSurface Mount
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2015)
Alternatives for MMBF5457
8 Products Found
Product Overview
The MMBF5457 is a 25V N-channel General-purpose Transistor designed for low level audio amplifier and switching transistor applications. It can be used for analogue switching purpose. This product is general usage and suitable for many different applications.
Applications
Audio, Signal Processing
Technical Specifications
Gate Source Breakdown Voltage Max
-25V
Zero Gate Voltage Drain Current Max
5mA
Gate Source Cutoff Voltage Max
-6V
Operating Temperature Max
150°C
No. of Pins
3 Pin
Transistor Mounting
Surface Mount
Qualification
-
MSL
MSL 1 - Unlimited
Breakdown Voltage Vbr
-25V
Zero Gate Voltage Drain Current Idss Min
1mA
Transistor Case Style
SOT-23
Transistor Type
JFET
Channel Type
N Channel
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318