Product Information
Product Overview
The MM74HCT05MX is a Hex Inverter (open drain) fabricated by using advanced silicon-gate CMOS technology, which provides the inherent benefits of CMOS-low quiescent power and wide power supply range. The device is also input and output characteristic and pin out compatible with standard DM74LS logic families. The MM74HCT05 open drain Hex Inverter requires the addition of an external resistor to perform a wire-NOR function. All inputs are protected from static discharge damage by internal diodes to VCC and ground. MM74HCT devices are intended to interface between TTL and NMOS components and standard CMOS devices. This part is also plug-in replacements for LS-TTL devices and can be used to reduce power consumption in existing designs.
- Open drain for wire-NOR function
- LS-TTL pinout and threshold compatible
- Fan-out of 10 LS-TTL loads
- 10ns tPZL, 8ns tPLZ Propagation delays
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Inverter
1Inputs
NSOIC
74HCT05
4.5V
Without Schmitt Trigger Input
-40°C
MSL 1 - Unlimited
Hex
14Pins
NSOIC
74HCT
5.5V
-
85°C
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate