Print Page



Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74HC4066N
Order Code1013950
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
Supply Voltage Range2V to 12V
IC Case / PackageDIP
No. of Pins14Pins
No. of Channels4Channels
On Resistance Typ30ohm
On Resistance Max70ohm
Switch ConfigurationSPST
Mux / Demux Configuration-
Interfaces-
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Alternatives for MM74HC4066N
2 Products Found
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
2V to 12V
No. of Pins
14Pins
On Resistance Typ
30ohm
Switch Configuration
SPST
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Power Supply Type
Single Supply
IC Case / Package
DIP
No. of Channels
4Channels
On Resistance Max
70ohm
Mux / Demux Configuration
-
IC Mounting
Through Hole
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000175