Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C923N
Order Code1013910
Technical Datasheet
Logic Family / Base Number0
Logic Type0
No. of Outputs6Outputs
IC Case / PackageDIP
Logic Case StyleDIP
No. of Pins20Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family0
Logic IC Base Number0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Family / Base Number
0
No. of Outputs
6Outputs
Logic Case Style
DIP
Supply Voltage Min
3V
Logic IC Family
0
Operating Temperature Min
-40°C
Qualification
-
Logic Type
0
IC Case / Package
DIP
No. of Pins
20Pins
Supply Voltage Max
15V
Logic IC Base Number
0
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667