Print Page

Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerONSEMI
Manufacturer Part NoMM74C906M
Order Code1607616
Technical Datasheet
Logic Device TypeBuffer, Inverting
Logic Family / Base Number0
IC Case / PackageSOIC
Logic Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min3V
Supply Voltage Max15V
Logic IC Family0
Logic IC Base Number0
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Technical Specifications
Logic Device Type
Buffer, Inverting
IC Case / Package
SOIC
No. of Pins
14Pins
Supply Voltage Max
15V
Logic IC Base Number
0
Operating Temperature Max
85°C
Product Range
-
Logic Family / Base Number
0
Logic Case Style
SOIC
Supply Voltage Min
3V
Logic IC Family
0
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001