Print Page
Alternatives for MM5Z3V3
2 Products Found
Product Overview
The MM5Z3V3 is a surface mount Zener Diode with flat lead, matte tin(Sn) lead finish. This product is general usage and suitable for many different applications.
- Surface mount device under 0.70mm height
- Extremely small outline package SOD523F
- Moisture sensitivity level 1
- Pb-free version
- Band indicates cathode
- Green mould compound
Applications
Industrial
Technical Specifications
Zener Voltage Nom
3.3V
Diode Case Style
SOD-523F
Operating Temperature Max
150°C
Product Range
MM5Z3
Power Dissipation
200mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000084