Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £138.680 |
5+ | £136.280 |
Product Information
Product Overview
MicroRB-10020-MLP mounted onto a PCB with three SMA connectors (no active electronics). It is a printed circuit board (PCB) that can facilitate the evaluation of the MICRORB MLP sensors. The board has three female SMA connectors for connecting the bias voltage, the standard output from the cathode and the fast output signal. The output signals can be connected directly to a 50 ohm-terminated oscilloscope for viewing. The biasing and output signal tracks are laid out in such a way as to preserve the fast timing characteristics of the sensor. The MICRORB−SMA is recommended for users who require a plug-and-play set-up to quickly evaluate MICRORB sensors with optimum timing performance. The outputs can be connected directly to the oscilloscope or measurement device, but external preamplification may be required to boost the signal.
- Allows the signal from cathode-anode readout to be observed at same time as the fast output
Technical Specifications
Silicon Photomultiplier Sensor (SiPM)
No SVHC (15-Jan-2018)
Eval Board MICRORB-10020-MLP-TR/MICRORB-10020-MLP-TR1
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate